• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB812122R1000 OVR PV T1-T2 12.5- Replacement module 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Replacement module

Leakage current

20 kA

Nominal voltage

1000 V DC

Manufacturer part #

2CTB812122R1000

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

FALSE

2

3 modular spacing

3.8 kV

20 kA

1000 V

TRUE

None

1000 V

IP20

1000 V

FALSE

35 mm²

25 mm²

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20 kA

11 kA

10 A

10 A

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119339 ABB 2CTB812122R1000 OVR PV T1-T2 12.5- Replacement module 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119339 ABB 2CTB812122R1000 OVR PV T1-T2 12.5- Replacement module 20 kA 1 pc(s)

Description

Spare module for overvoltage protection OVR PV T2 with function display. They are tested according to IEC 61643-31, DIN EN 50539-11 and UL 1449 5th Ed type 2. The application is particularly on the DC-side of photovoltaic systems.

This text is machine translated.