

Surge protection
20 kA
990 V DC
2CTB815708R3500
1 pc(s)
DIN rail (top hat rail) 35 mm
TRUE
3
3 modular spacing
2.1 kV
440 V
20 kA
400 V
990 V
TRUE
2.1 kV
Optic
560 V
IP20
0 V
2.1 kV
TRUE
35 mm²
25 mm²
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
20 kA
100 kA
160 A
FALSE
160 A
FALSE
yes
Datasheet 3119358 ABB 2CTB815708R3500 OVR T2 3L 80-440S Surge protection 20 kA 1 pc(s)
User & Safety Instructions 3119358 ABB 2CTB815708R3500 OVR T2 3L 80-440S Surge protection 20 kA 1 pc(s)