• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB815710R5300 OVR T1-T2 N 50-440 Lightning conductor Piece 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Nominal voltage

400 V AC

Manufacturer part #

2CTB815710R5300

Content

1 pc(s)

Packaging type

Piece

DIN rail (top hat rail) 35 mm

50 kA

1

1 modular spacing

1 kV

FALSE

440 V

400 V

Type 1 + 2

1.8 kV

None

IP20

1.9 kV

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

1.9 kV

-1 A

-1 A

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119379 ABB 2CTB815710R5300 OVR T1-T2 N 50-440 Lightning conductor Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119379 ABB 2CTB815710R5300 OVR T1-T2 N 50-440 Lightning conductor Piece 1 pc(s)

Description

Combined lightning and overvoltage protection device SPD type 1+2, for protecting low-voltage consumer systems from lightning currents and overvoltage. Tested SPD type 1 and type 2 according to DIN EN 61643-11. The devices can be used for use as a surge protection device according to VDE 0100 part 443 and part 534, as well as within the framework of the lightning protection zone concept. The devices are compatible with the System PRO M compact series. Optionally, the SPD with "TS" are equipped with a potential-free change-over contact. The versions with "reserve varistor" (s) provide additional protection for the plant so that at the end of its life the surge arresters are not completely disconnected from the mains, but further guaranteed a basic protection by an additional small varistor and thus the system remains protected until the surge arrester is replaced.

This text is machine translated.