• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TAZ311000R2031 16 mA Instantaneous 1 pc(s)

Packaging type
Piece
Control voltage (max.)
48 V AC
Current load (max.)
16 mA
Type
E297-16-10/48
Switching type
Instantaneous
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

E297-16-10/48

Switching type

Instantaneous

Control voltage (max.)

48 V AC

Control voltage range

48 V AC (max)

Current load (max.)

16 mA

Contact type

1 maker

Width

18 mm

Depth

62 mm

Permanent current (max.)

16 A

Content

1 pc(s)

Nominal control voltage

250 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317549 ABB 2TAZ311000R2031 16 mA Instantaneous 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317549 ABB 2TAZ311000R2031 16 mA Instantaneous 1 pc(s)

Description

Installation relays E297 are electromagnetically actuated small contactors with a width of 18mm (1 module unit). With these installation relays a reliable consumer control can be designed. As a rule, the installation relays are used via a control switch (permanent contact) where, for example, lighting, air conditioning, a fan or similar is to be controlled. The device remains in the on position as long as the control voltage is applied to the coil. If the control voltage is interrupted, the installation relay always falls back to the rest position (off position). Thanks to the optimum switching capacity, they are also suitable for applications in industrial environments and in situations where it is necessary to ensure control over more powerful consumers (such as several lighting groups). The use of an optimized coil (low power loss = lower operating temperature) ensures trouble-free and safe use in the electrical distributor. The quiet switching noise and the hum-free magnetic system also justify use in public buildings and in private households. Depending on the type, the installation relays can be controlled with common AC/DC control voltages and are designed for a rated current of 16 A.

This text is machine translated.

What kind of Solid State Relays are you looking for?