

Cable splitter
IP65
-25 - +60 °C
(L x W x H) 86 x 86 x 86 mm
Blind cover
1 pc(s)
Plastic
86 mm
86 mm
86 mm
Universal
Other
86 mm
TRUE
86 mm
Square
Untreated
None
500 V
86 mm
FALSE
None
-25-60 °C
Plastic
14
FALSE
Snapped on
2.5 mm²
FALSE
TRUE
IP65
Other
TRUE
None
FALSE
Seal membrane
None
Blind cover
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Datasheet 3119390 ABB 2TKA00001564 Cable splitter (L x W x H) 86 x 86 x 86 mm IP65 1 pc(s)
User & Safety Instructions 3119390 ABB 2TKA00001564 Cable splitter (L x W x H) 86 x 86 x 86 mm IP65 1 pc(s)
The necessary accessories are required to use the article as described.