• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

1/5
Product type
Screw terminal
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
3
Series
2273
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3428 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.37
-38 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMPACT PUSH WIRE® connector for junction boxes

  • 51% less space required
  • Symbol image for WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

  • VERB.DOSENKL. 3X2,5MM2 TRANSP./ORANG
Product type

Screw terminal

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

3

Factory colour

Transparent

Orange

Series

2273

Nominal current

24 A

Nominal current - rounded value

24 A

Content

1 pc(s)

Dim

(L x W) 16.7 mm x 14 mm

Manufacturer part #

2273-203-1

18 - 14

Connection

Pull spring

Contact material

Cathode copper

Nominal voltage

450 V

Width

14 mm

Length

16.7 mm

Connector clip features

Test window

Material (details)

Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed

Documents & Downloads

Datasheet

Datasheet 541329 WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

User & Safety Instructions

User & Safety Instructions 541329 WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Information

Information 541329 WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Conformity certificate

Conformity certificate 541329 WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Certificate

Certificate 541329 WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Description

Such a small thing can actually be great!
Wago has developed multi-purpose junction box connector 2273 in order to accommodate more line branches in junction boxes and device connection terminals. Requires 51% less space in comparison to popular 273 series. A new contact system is possible from it. The new terminals can be inserted more easily in junction boxes and device connection terminals and thus reduce the risk of damage to single conductors.
The advantages are obvious:
The cross section from 0.5 to 2.5 mm ² (solid) of the conductor can be individually mixed, therefore only one series is required for connecting all cross sections.
Transparent casing for visual inspection.
Large inspection opening for all testing probes.
Inspection glass on lid for inspecting contact protection.
Rapid detection of terminal type, since every size of terminal size has its own lid colour.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.32€ 7.92*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)