
WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange
Number
Highlights & Details
Series 222 compact connector, lever connector
- Nominal current (details) 32 A
- Actuation without tools
- Cross section (details) Stranded 0:08 to 4 p.m. mm ², single-core - 2.5 mm²
- Content: 1 pc(s)
Technical specifications
- Product type
Connector clip
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
3
- Factory colour
Grey
Orange
- Series
222
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Manufacturer part #
222-413-1
- Stripping length
9 - 10 mm
- Connection
Pull spring
- Nominal voltage
400 V AC
- Connector clip features
Latch
- Connection
Spring
- Nominal voltage (details)
400 V AC
- Nominal current (details)
32 A
- Cross section
Stranded 0:08 to 4 p.m. mm ², single-core - 2.5 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 522374 WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange
User & Safety Instructions
User & Safety Instructions 522374 WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange
Information
Information 522374 WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange
Information 522374 WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange
Information 522374 WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange






