
TRU COMPONENTS TC-14376168 Quick-release fastener flexible: 1.5-2.5 mm² fixed: 1.5-2.5 mm² Number of pins: 1 12 pc(s) Bl
Highlights & Details
T-splice connector, quick release, 12 pieces, 1-pole, with socket, blue, 5 A, 12/24 V, 1.5-2.5 mm²
- Compatible with solid, stranded, and flexible conductors.
Technical specifications
- Bore diameter: 4.0 mm/5.0 mm
- Product type
Quick-release fastener
- Cross section (flexible) (min.)
1.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
1
- Factory colour
Blue
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
12 pc(s)
- Dim
(L x W) 34.0 mm x 11.5 mm
- Manufacturer part #
TC-14376168
- Stripping length
6 mm
- Industrial packaging
No
- Insulation material
PP-PA6
- Contact material
Brass
- Nominal voltage
12 V
24 V
- Width
11.5 mm
- Length
34.0 mm
- Temperature range
-20 to +85 °C
- Connector clip features
Quick-release
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594042 TRU COMPONENTS TC-14376168 Quick-release fastener flexible: 1.5-2.5 mm² fixed: 1.5-2.5 mm² Number of pins: 1 12 pc(s) Bl
User & Safety Instructions
User & Safety Instructions 3594042 TRU COMPONENTS TC-14376168 Quick-release fastener flexible: 1.5-2.5 mm² fixed: 1.5-2.5 mm² Number of pins: 1 12 pc(s) Bl
Description
Scope of delivery
- 12x Quick-release connector
































