• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 887-952 Connector clip set flexible: 0.14-4 mm² fixed: 0.2-4 mm² 1 Set

1/2
Product type
Connector clip set
Cross section (flexible) (min.)
0.14 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.2 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

162 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection terminal assortment L-Boxx Mini 887-952, 229teilig

  • Series 221
  • 229-part
  • tension spring connection

Technical specifications

Product type

Connector clip set

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Series

221

Content

1 Set

Manufacturer part #

887-952

Connection

Pull spring

Documents & Downloads

Datasheet

Datasheet 1558838 WAGO 887-952 Connector clip set flexible: 0.14-4 mm² fixed: 0.2-4 mm² 1 Set

User & Safety Instructions

User & Safety Instructions 1558838 WAGO 887-952 Connector clip set flexible: 0.14-4 mm² fixed: 0.2-4 mm² 1 Set

Description

This box contains 229 parts from the most common Wago assortment.

This text is machine translated.

Scope of delivery

  • 100x (2 x 4 mm² transparent/ item no. 1188436)
  • 100x (3 x 4 mm² transparent/ item no. 1188437)
  • 25x (5 x 4 mm² transparent/ item no. 1188438)
  • 4x mounting adapter (Order No. 1489577)

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)