• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent, Orang

1/9
Product type
Connector clip
Cross section (flexible) (min.)
0.14 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.2 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 7
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passage connectors of series 221

  • Position fixing and multi-pole installation with adapter possible
  • Minimum space requirement due to slim dimensions for cramped installation spaces
  • Tool-free connection and release of conductors thanks to convenient lever technology
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

  • Height: 8.30 mm
Product type

Connector clip

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

1

Factory colour

Transparent

Orange

Series

221

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

Dim

(L x W) 35.50 mm x 8.10 mm

Manufacturer part #

221-2411

24 - 12

Stripping length

11 mm

Connection

Pull spring

Insulation material

Plastic

Nominal voltage

450 V

Width

8.10 mm

Length

35.50 mm

RoHS-compliant

Yes

Temperature range

+ 85 °C

Connector clip features

Actuator

Test window

Latch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355190 WAGO 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent, Orang

Datasheet 2355190 WAGO 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent, Orang

User & Safety Instructions

User & Safety Instructions 2355190 WAGO 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent, Orang

Description


Passage connectors of series 221
Slim design and a tool-free conductor connection

A through and through directional conductor connection for all conductor types from 0.2 to 4 mm² – unsurpassed simple, fast and safe – the new passage connector of the series 221 with lever stands for this. It combines all the well-known advantages of the 221 connection terminal series in a slim design: A universal conductor connection, which is completely tool-free thanks to lever technology and offers a visibly secure conductor contact. Where multipole technology is required, adapters offer the user individual degrees of freedom for the modular, flexible construction of up to 5 position-fixed poles in one adapter – no matter whether with or without strain relief, on support rails with catch, for screwing, gluing, binding or hanging. As a universal connection device, the 221 series passage connector not only improves well-known installation applications with small space requirements, but also opens up a variety of new applications: For example laboratory and test structures as well as production test rigs, the light connection in intermediate ceilings, the extension of loudspeaker cables, but also branch sockets in industrial applications. The through-connector is available in two versions, both of which have EN and UL approvals: In the version with transparent cover for wire cross-sections of 0.2 to 4 mm² for all common applications as well as in the version with white cover mainly used in North America for the extended connection range with the AWG 12 conductor.

Position-fixed and multi-pole:
With the adapters for the passage connectors of the series 221, users get individual degrees of freedom for the modular, flexible construction of up to 5 position-fixed poles in one adapter – no matter whether with or without strain relief, on the support rails with catch, for screwing, sticking, binding or hanging.

As a universal connection device , the 221 series passage connector not only improves well-known installation applications with small space requirements, but also opens up a variety of new ones, such as the through-connection of installation cables.

Lever up, ladder in, lever in!
The 221 series through connector is a universal connecting medium in a slim design, which is perfectly suitable for laboratory and test setups or production test rigs – can be operated without tools with visibly safe conductor contact.

Not life-but lead-extending:
The passage connector of the series 221 connects all conductor types from 0.2 to 4 mm² unsurpassed simple, fast and safe in the passage direction. It combines all the well-known advantages of the 221 series of connection terminals in a slim design: A universal conductor connection, which is completely tool-free thanks to lever technology and offers a visibly secure conductor contact.

This text is machine translated.

Scope of delivery

  • individual items

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.08*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)