• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO WA-741-644 Connector clip set flexible: 0.14-4 mm² fixed: 0.2-4 mm² 105 pc(s)

1/3
Product type
Connector clip set
Cross section (flexible) (min.)
0.14 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.2 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 105 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector clip set

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Series

221

Content

105 pc(s)

Manufacturer part #

WA-741-644

Connection

Pull spring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398220 WAGO WA-741-644 Connector clip set flexible: 0.14-4 mm² fixed: 0.2-4 mm² 105 pc(s)

Description

This box contains 105 pieces in three different models from the WAGO series 221.

Scope of delivery

  • 45x (2 x 4 mm² transparent/ Order No: 1188436)
  • 45x (3 x 4 mm² transparent/ Order No: 1188437)
  • 15x (5 x 4 mm² transparent/ Order No: 1341805)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.06€ 65.86*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)