• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 887-950 Connector clip set flexible: 0.14-6 mm² fixed: 0.2-6 mm² 1 Set

1/4
Image similar
Product type
Connector clip set
Cross section (flexible) (min.)
0.14 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
0.2 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Connector clip set

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Series

2273

221

224

243

Content

1 Set

Manufacturer part #

887-950

Connection

Pull spring

Documents & Downloads

Datasheet

Datasheet 1526174 WAGO 887-950 Connector clip set flexible: 0.14-6 mm² fixed: 0.2-6 mm² 1 Set

User & Safety Instructions

User & Safety Instructions 1526174 WAGO 887-950 Connector clip set flexible: 0.14-6 mm² fixed: 0.2-6 mm² 1 Set

Description

This box contains 166 parts from the most common Wago assortment.

This text is machine translated.

Scope of delivery

  • 16 x (2 x 4 mm² transparent/order no.: 1188436)
  • 12 x (3 x 4 mm² transparent/order no.: 1188437)
  • 8 x (5 x 4 mm² transparent/order no.: 1188438)
  • 10 x (3 x 2.5 mm² white/Order No.: 625140)
  • 5 x (3 x 6 mm² transparent/order no.: 523963)
  • 20 x (3 x 2.5 mm² transparent/order no.: 541329)
  • 20 x (5 x 2.5 mm² transparent/order no.: 541573)
  • 15 x (8 x 2.5 mm² ttransparent/Order No.: 541590)
  • 30 x (4 x 0.8 mm² dark gray/order no.: 526211)
  • 30 x (8 x 0.8 mm² dark gray/order no.: 526264)

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)