• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TKA140012G1 Junction box Halogen-free, Sealable, Weather-proof (L x W) 86 mm x 86 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Universal

Type

Square

Content

50 pc(s)

Factory colour

White

Dim

(L x W) 86 mm x 86 mm

Length

86 mm

Width

86 mm

Depth

39 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783781 ABB 2TKA140012G1 Junction box Halogen-free, Sealable, Weather-proof (L x W) 86 mm x 86 mm 50 pc(s)

Description

The connection and junction boxes of ABB are manufactured from a two-component system. They have ten easy to punch through on the side and two additional membrane cable entries on the bottom for cables up to a thickness of 17 mm. The membrane reliably seals the cable entries. The boxes are locked securely with a locking lid. To open it, insert a screwdriver into the opening slots. No screws are required. Mounting temperature is 15 to + 60°C. Advantages: 12 self-sealing cable entries, extremely stable housing (PP), permanently elastic membrane inlet (SEBS), optimum price/performance ratio, maximum possible connection area, protection class IP55, certified to EN60670-21:2007 and EN60670-22:2006, UV-resistant and halogen-free, filament testing to IEC 659-2-11.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.