• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TLA022316R0100 Sensor/actuator connector M12 Plug 1 pc(s) Piece

EAN:
Part number:
Item no:
Product type
Sensor/actuator connector
Connector type
Plug
Connection side A
M12
Connection side B
M12
Thread type connection side
M12
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

M12-CYMUTE

Product type

Sensor/actuator connector

Connector type

Plug

Connection side A

M12

Connection side B

M12

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Manufacturer part #

2TLA022316R0100

Content

1 pc(s)

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112723 ABB 2TLA022316R0100 Sensor/actuator connector M12 Plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112723 ABB 2TLA022316R0100 Sensor/actuator connector M12 Plug 1 pc(s) Piece

Description

Various pre-assembled M12 cable types in different cable lengths are suitable for quick and easy connection between sensors, light curtains, light grids, etc. or for connection to the evaluation units.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?