• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TMA130160B0070 Door intercom accessories Fittings Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Fittings

Units

4

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Factory colour

Anthracite

Width

126 mm

Height

346 mm

Depth

68 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334332 ABB 2TMA130160B0070 Door intercom accessories Fittings Anthracite

User & Safety Instructions

User & Safety Instructions 2334332 ABB 2TMA130160B0070 Door intercom accessories Fittings Anthracite

Description

For mounting in plastered facades.Mounting of the plastering box takes place before cleaning.offers screw-on points for the flush-mounted mounting box.

This text is machine translated.