• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 7TAG009320R0004 TY27MX Cable tie 340.4 mm 7 mm Black 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
340.4 mm
Cable tie width
7 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

340.4 mm

Cable tie width

7 mm

Gearing

Inside

Halogen-free

No

Material

Plastic

Fire protection properties

V2

Manufacturer part #

7TAG009320R0004

Minimum holding force

534 N

Mounting Ø (max.)

90 mm

Type

TY27MX

Black

Internal toothing

FALSE

340.4 mm

None

Untreated

None

V2

1.7 mm

FALSE

FALSE

Steel nose

90 mm

FALSE

FALSE

FALSE

FALSE

7 mm

FALSE

534 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3112737 ABB 7TAG009320R0004 TY27MX Cable tie 340.4 mm 7 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112737 ABB 7TAG009320R0004 TY27MX Cable tie 340.4 mm 7 mm Black 1 pc(s)

Description

The black UV-resistant Ty-Rap steel nose cable tie made of polyamide 6.6 is available in several lengths and widths and different tensile strengths. This series is particularly suitable for installations in the external area. The corrosion-resistant, anti-magnetic steel nose from the stainless steel type 316 in the cable tie head guarantees the strongest and most secure hold, which can be found in the market. The powerful and reliable Ty-Rap can be used under the harshest conditions, such as under vibrations, heat or cold. The rounded edges and contours of the head and binder ensure user-friendly handling and prevent damage to the insulation of cables and wires due to sharp edges or toothing. In addition, the smooth body without grid teeth or grooves reduces the number of areas under strain. The easy tab on the inside of the tape ensures a secure fit of the cable binder. A wide range of accessories complement the range.

This text is machine translated.