• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 7TAG009600R0009 TYHR527M-5 Cable tie 340 mm 7 mm Green Heat-resistant, Steel protrusion 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
340 mm
Cable tie width
7 mm
Cable tie features
Heat-resistant
Steel protrusion
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 340 mm x 7 mm

Product type

Cable tie

Content

1 pc(s)

Factory colour

Green

Cable tie length

340 mm

Cable tie width

7 mm

Cable tie features

Heat-resistant

Steel protrusion

Gearing

None

Material

Polypropylene

Manufacturer part #

7TAG009600R0009

Minimum holding force

267 N

Width

7 mm

Length

340 mm

Type

TYHR527M-5

Green

340 mm

Other

FALSE

Steel nose

7 mm

267 N

Documents & Downloads

Datasheet

Datasheet 3112759 ABB 7TAG009600R0009 TYHR527M-5 Cable tie 340 mm 7 mm Green Heat-resistant, Steel protrusion 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112759 ABB 7TAG009600R0009 TYHR527M-5 Cable tie 340 mm 7 mm Green Heat-resistant, Steel protrusion 1 pc(s)

Description

The heat-reactive Ty-Rap steel nose cable tie made of polypropylene changes the color from green to transparent at a temperature of 49°C ± 3°C. Ideal for use in places, where a visual heat indicator is required The corrosion-resistant, anti-magnetic steel nose from the stainless steel type 316 in the cable tie head guarantees the strongest and most secure hold, which can be found in the market. The powerful and reliable Ty-Rap can be used under the harshest conditions, such as under vibrations, heat or cold. The rounded edges and contours of the head and binder ensure user-friendly handling and prevent damage to the insulation of cables and wires due to sharp edges or toothing. In addition, the smooth body without grid teeth or grooves reduces the number of areas under strain. The easy tab on the inside of the tape ensures a secure fit of the cable binder. A wide range of accessories complement the range.

This text is machine translated.