• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 7TCA296180R0006 CP-AF20A Hose, Screwed, Lock nuts Black 1 Set

Product type
Hose
Factory colour
Black
IP rating
IP66
Halogen-free
Yes
Content
1 Set
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LFH Comfort set CP-AF20A / LFH Comfort set

Our service for you

Technical specifications

Product type

Hose

Factory colour

Black

IP66

Halogen-free

Yes

Content

1 Set

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

7TCA296180R0006

Type

CP-AF20A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741966 ABB 7TCA296180R0006 CP-AF20A Hose, Screwed, Lock nuts Black 1 Set

Description

Our comfort package offers the perfect introduction to our system solutions from Adaptaflex. With that you will have everything on site during your next repair or during your maintenance - hose, screws and locknuts. We offer a wide range of solutions in a wide range of environmental conditions, from extreme heat to low temperatures. The products are designed and tested to withstand constant vibrations and water penetration, provide corrosion resistance and are available in low smoke and low toxicity halogen-free materials. Adaptaflex also complies with many internationally recognized standards and approvals, such as BSI Kitemark according to IEC61386, UL, CSA and CE.

This text is machine translated.

Scope of delivery

  • 10m PAFS21/BL
  • 10 X AT21/M20/A
  • 10 Counter nuts

What kind of Cable Screw Fastener Accessories are you looking for?