• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 7TCA301120R0042 Ring terminal Cross section (max.)=1.5 mm² Red 1 pc(s)

Product type
Ring terminal
Thread size
M6
Content
1 pc(s)
max. cross section
1.5 mm²
Min. cross section
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

R1.5-6NDC-DIN insulated ring cable lug polyamide insulated cable cross. 0.5-1.5 mm²

  • 0.5 - 1.5 mm²

Technical specifications

Product type

Ring terminal

Thread size

M6

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

7TCA301120R0042

Type

R1.5-6NDC-DIN

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Insulation material

Polyamide

Cross-section range

0.5 - 1.5 mm²

Documents & Downloads

Datasheet

Datasheet 3123848 ABB 7TCA301120R0042 Ring terminal Cross section (max.)=1.5 mm² Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3123848 ABB 7TCA301120R0042 Ring terminal Cross section (max.)=1.5 mm² Red 1 pc(s)

Description

R1.5-6NDC-DIN insulated ring cable lug polyamide insulated cable cross. 0.5-1.5 mm² Colour red according to DIN46237 Copper tin-plated Threaded bolt Size M6 double crimp VPE 100

This text is machine translated.