• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-EFS.2S 1SVR730750R0400 Voltage monitoring relay No. of relay outputs: 2

Product type
Voltage monitoring relay
No. of relay outputs
2
Type
CM-EFS.2S
Dim
(W x H) 22.5 mm x 85.6 mm
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-EFS.2S

Product type

Voltage monitoring relay

No. of relay outputs

2

Dim

(W x H) 22.5 mm x 85.6 mm

Width

22.5 mm

Height

85.6 mm

22.5

78 mm

102 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329516 ABB CM-EFS.2S 1SVR730750R0400 Voltage monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2329516 ABB CM-EFS.2S 1SVR730750R0400 Voltage monitoring relay No. of relay outputs: 2

Description

THE CM series of voltage monitoring relays provide reliable voltage monitoring and the detection of phase failures in single-phase networks. All devices are available in two different connection versions. You can choose between the proven screw connection technology (double-chamber box terminals) and the tool-free Easy Connect connection technology (push-in terminals).

This text is machine translated.