• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-PFS.S 1SVR730824R9300 Monitoring relay No. of relay outputs: 2

Product type
Monitoring relay
No. of relay outputs
2
Type
CM-PFS.S
Probe inputs
200..500 V
Dim
(W x H x D) 22.5 x 85.6 x 150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

CM-PFS.S

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

200..500 V

Dim

(W x H x D) 22.5 x 85.6 x 150 mm

Weight

1000 g

Width

22.5 mm

Height

85.6 mm

Depth

150 mm

22.5

78 mm

103 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329055 ABB CM-PFS.S 1SVR730824R9300 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2329055 ABB CM-PFS.S 1SVR730824R9300 Monitoring relay No. of relay outputs: 2

Description

With the three-phase monitoring relays CM series a reliable and continuous monitoring of a three-phase network, the trouble-free and economical operation of machines and systems can be guaranteed. Therefore, THE THREE-phase monitoring relays of THE CM series monitor the phase voltages, the phase sequence, the phase asymmetry, the presence of all phases as well as the neutral conductor as required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)