• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNA4043K-A AC/DC 24V (A) R1.188.1810.0 Main unit No. of relay outputs: 4

Product type
Main unit
No. of relay outputs
4
Operating voltage
24 V DC/AC
Type
SNA4043K-A AC/DC 24V (A)
Dim
(L x W x H) 114 x 22.5 x 96.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

SNA4043K-A AC/DC 24V (A)

Product type

Main unit

No. of relay outputs

4

Operating voltage

24 V DC/AC

Dim

(L x W x H) 114 x 22.5 x 96.5 mm

Weight

0.1700 kg

Width

22.5 mm

Height

96.5 mm

Length

114 mm

Depth

114 mm

IP20

Connector

Screw terminals

Type

Basic device

22.5

Basic device

96.5 mm

114 mm

TRUE

TRUE

TRUE

3

0

3

0

1

0

0

0

Screw connection

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

0

2-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272529 Wieland Electric SNA4043K-A AC/DC 24V (A) R1.188.1810.0 Main unit No. of relay outputs: 4

Description

Basis device also for Lifts EN 81-20/50 and writer EN50156-1
One or two-channel control
Automatic reset without reset button monitoring
Cross-section detection
3 releases
1 detectors
AC/DC 24 V 50- 60HZ
Screw terminal, pluggable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)