• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E1.2N 1600 Ekip Dip LSIG 3p F F Circuit breaker 1 pc(s) 4 makers Adjustment range (amperage): 24000 mA (max) Switchi

Product type
Circuit breaker
Amperage adjustment range (max.)
24000 mA
Contact type
4 makers
Connection
Bolt fixings
Type
E1.2N 1600 Ekip Dip LSIG 3p F F
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Type

E1.2N 1600 Ekip Dip LSIG 3p F F

Amperage adjustment range (max.)

24000 mA

Adjustment range (amperage)

24000 mA (max)

Current load

1600 A

Contact type

4 makers

No. of pins

3-pin

Auxiliary contact type

4 makers

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Connection

Bolt fixings

IP30

Width

400 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2319172 ABB E1.2N 1600 Ekip Dip LSIG 3p F F Circuit breaker 1 pc(s) 4 makers Adjustment range (amperage): 24000 mA (max) Switchi

Description

The Emax2 circuit breaker series comprises 4 sizes for the implementation of switchgear with compact dimensions and high power ratings. Bus bars can thus be configured to optimized lengths and cross sections. High short-time currents and efficient protection functions ensure comprehensive selectivity in all applications. The protective trigger Ekip Touch is equipped with a large touch-screen color display and can be operated intuitively and safely. With Ekip Connect, programming and querying of the Ekip units is also possible via tablet computer, smartphone or laptop. All Emax2 circuit breakers can be equipped with communication modules for Modbus, Modbus TCP, Profibus, PROFINET, DeviceNet and Ethernet IP. The integrated communication module IEC 61850 allows the connection to automation systems and intelligent distribution networks (smart grid). The integrated Network Analyzer monitors the quality of the power supply in real time. Emax2 E1.2 with rated currents up to 1,600 A and a breaking capacity up to 66 kA is designed for the realization of switchgear fields with a width of 400 mm.

This text is machine translated.

What kind of Circuit Breakers are you looking for?