• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB END GJI1001814R0001 End cap 280 mm 1 pc(s) Piece

Packaging type
Piece
Product type
End cap
Length
280 mm
Content
1 pc(s)
Type
END
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

End cap

Length

280 mm

Content

1 pc(s)

Type

END

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330379 ABB END GJI1001814R0001 End cap 280 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2330379 ABB END GJI1001814R0001 End cap 280 mm 1 pc(s) Piece

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?