User & Safety Instructions 2318430 ABB GJF1101903R0002 Padlock
Description
Locking device for circuit breakers and switches. To protect against unauthorized or hazardous operation of the gear lever. An adapter allows the gear lever to be locked both when switched off and when switched on. The locking is done by means of padlock with an shackle diameter of max. 3 or 6 mm. With multi-pole devices, it is possible to provide 1 lock per pole. The locking device is suitable for all automatic fuses of the series S200 and S 280, RCBO DS201-DS202C and switches E 200.
Locking device for circuit breakers and switches. To protect against unauthorized or hazardous operation of the gear lever. An adapter allows the gear lever to be locked both when switched off and when switched on. The locking is done by means of padlock with an shackle diameter of max. 3 or 6 mm. With multi-pole devices, it is possible to provide 1 lock per pole. The locking device is suitable for all automatic fuses of the series S200 and S 280, RCBO DS201-DS202C and switches E 200.