• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB IB132-G Cabinet 194 x 120 x 120 x 195 Plastic Multicolour 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Cabinet
Material
Plastic
IP rating
IP65
Width
120 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

lockable

Material

Plastic

IP65

Factory colour

Multicolour

Length

194 mm

Width

120 mm

Height

120 mm

Dimensions

118 mm. 194 mm. 119 mm mm

Content

1 pc(s)

Type

IB132-G

Dim

(L x W x H) 194 x 120 x 120 mm

Manufacturer part #

1SAM201911R1010

Depth

195 mm

119

Surface mounting

119 mm

194 mm

Plastic

IP65

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335685 ABB IB132-G Cabinet 194 x 120 x 120 x 195 Plastic Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2335685 ABB IB132-G Cabinet 194 x 120 x 120 x 195 Plastic Multicolour 1 pc(s) Piece

Description

IB132-G Insulation material housing gray/black Normal design IP65, 3fach lockable

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.