• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB IB132-Y Switch enclosure 200 x 120 x 120 x 195 Plastic Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Switch enclosure
Material
Plastic
IP rating
IP65
Width
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch enclosure

Features

lockable

Material

Plastic

IP65

Factory colour

Multicolour

Length

200 cm

Width

120 mm

Height

120 mm

Dimensions

120 x 120 x 195 mm

Content

1 pc(s)

Type

IB132-Y

Dim

(L x W x H) 200 cm x 120 mm x 120 mm

Manufacturer part #

1SAM201911R1011

Depth

195 mm

119

Surface mounting

119 mm

194 mm

Plastic

IP65

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328219 ABB IB132-Y Switch enclosure 200 x 120 x 120 x 195 Plastic Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2328219 ABB IB132-Y Switch enclosure 200 x 120 x 120 x 195 Plastic Multicolour 1 pc(s) Piece

Description

IB132-Y Insulation material housing red/yellow NOT-OFF, IP65, 3fach lockable

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.