• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MLBL-03BR 1SFA611621R2031 Indicator light lockable EMERGENCY STOP Red 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Indicator light

Switch/button features

lockable

Factory colour

Red

Print motif

EMERGENCY STOP

Connection

Axial screw terminal

Switching voltage

60 V

Content

1 pc(s)

Type

MLBL-03BR

Documents & Downloads

Datasheet

Datasheet 2323300 ABB MLBL-03BR 1SFA611621R2031 Indicator light lockable EMERGENCY STOP Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2323300 ABB MLBL-03BR 1SFA611621R2031 Indicator light lockable EMERGENCY STOP Red 1 pc(s) Piece

Description

Control and warning device, modular series. A versatile range of drives with high flexibility and a wide range of electrical functions. High electrical output AC-15, 6A at 230 V. The flexible solution that simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control equipment and switching elements - Electrical emergency STOP device with mechanical locking function / IEC/EN 60073: basic and safety rules for the human machine interface, labeling - coding principles for display devices and control elements / IEC/EN 60529: protection types through housing (IP code) / According to DIN EN 50013: Industrial low voltage switchgear; connection designations and indicators for certain control devices / DIN 40050-9: road vehicles; IP protection types; Protection against foreign bodies, water and contact; Electrical equipment / U/508: Industrial control equipment (industrial switchgear) / CSA C22.2 No. 14: Industrial control equipment (industrial switchgear)

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?