• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB RD7/250 Wiring essentials 1 pc(s) Piece

Product type
Wiring essentials
Packaging type
Piece
Type
RD7/250
Control voltage (min.)
24 V DC
Control voltage (max.)
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Wiring essentials

Type

RD7/250

Control voltage (min.)

24 V DC

Control voltage (max.)

250 V DC

Control voltage range

24 - 250 V DC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324422 ABB RD7/250 Wiring essentials 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2324422 ABB RD7/250 Wiring essentials 1 pc(s) Piece

Description

RD7/250 quenching element 24 … 250 V DC, screw connection

This text is machine translated.

What kind of Circuit Breakers are you looking for?