• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB SZ-TS15L2 GJI2322218R0009 DIN rail with screw 2000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
DIN rail
Length
2000 mm
Width
35 mm
Features
with screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail

Features

with screw

Length

2000 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 2000 x 35 x 7.5 mm

Content

1 pc(s)

Type

SZ-TS15L2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325739 ABB SZ-TS15L2 GJI2322218R0009 DIN rail with screw 2000 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2325739 ABB SZ-TS15L2 GJI2322218R0009 DIN rail with screw 2000 mm 1 pc(s) Piece

Description

DIN rails (DIN EN 60 715 – 35 x 7.5 mm) for single mounting using 2 screws on an even surface (1 module = 17.5mm)

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?