• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000040 Safety L-shape mains plug Plastic 250 V Black IP44

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety L-shape mains plug

Connector version

angled

Nominal voltage

250 V

Material

Plastic

Factory colour

Black

IP44

Mains plug type (on device)

E

F

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783133 ABL Sursum 100000040 Safety L-shape mains plug Plastic 250 V Black IP44

Datasheet 3783133 ABL Sursum 100000040 Safety L-shape mains plug Plastic 250 V Black IP44

Security datasheet

Security datasheet 3783133 ABL Sursum 100000040 Safety L-shape mains plug Plastic 250 V Black IP44

Security datasheet 3783133 ABL Sursum 100000040 Safety L-shape mains plug Plastic 250 V Black IP44

Description

The angle plug from the Original product family is equipped with a double earthing system according to ground contact and French-Belgian standard. The connector consists of TPE rubber-like material and is made in Germany. Product advantages: Space-saving by angled cable outlet. Spray water protection in accordance with IP44 through 2-fold lamellar seal. High load-carrying capacity hammer symbols. Large connection space for wires up to 2.5 mm2. Cable diameter from 6 - 12 mm. Easy and comfortable connection by cap fixing screw. Open connection screws and. One-way screws that can be connected with a single screwdriver. Use Case: For use under difficult conditions. For heavy mechanical stress in dry, damp and wet rooms as well as in the open air.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?