• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000065 Safety plug Plastic 250 V Red IP54

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Material

Plastic

Factory colour

Red

IP54

Type

For more difficult conditions

Mains plug type (on device)

E

F

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785202 ABL Sursum 100000065 Safety plug Plastic 250 V Red IP54

Datasheet 3785202 ABL Sursum 100000065 Safety plug Plastic 250 V Red IP54

Security datasheet

Security datasheet 3785202 ABL Sursum 100000065 Safety plug Plastic 250 V Red IP54

Description

The plug of the HighTech product family is equipped with a double earthing system according to ground contact and French-Belgian standard. The plug is made from Elamide and made in Germany. Product advantages: Loadable up to 1 ton hammer symbols. IP54 splash-proof thanks to the screwed-on seal with self-locking protection. Cable strain relief and cable sealing. Large connection space for wires up to 2.5 mm2. Cable diameter from 6 - 12 mm. Easy and comfortable connection by cap fixing screw. Open connection screws and. One-way screws that can be connected with a single screwdriver. Use Case: For use under difficult conditions. For heavy mechanical stress in dry, damp and wet rooms as well as outside, e.g. on construction sites or in agricultural locations.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?