• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000069 Safety plug Plastic 250 V Red IP54

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Material

Plastic

Factory colour

Red

IP54

Type

For more difficult conditions

Mains plug type (on device)

E

F

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785206 ABL Sursum 100000069 Safety plug Plastic 250 V Red IP54

Datasheet 3785206 ABL Sursum 100000069 Safety plug Plastic 250 V Red IP54

Security datasheet

Security datasheet 3785206 ABL Sursum 100000069 Safety plug Plastic 250 V Red IP54

Security datasheet 3785206 ABL Sursum 100000069 Safety plug Plastic 250 V Red IP54

Description

The plug of the Professional product family is equipped with a double earthing system according to protective contact and French-Belgian standard as well as with the ABL quick release fastener. The connector consists of a combination of Elamide and Rubber (TPE) 2K Technology and is Made in Germany. Product advantages: Resists up to 4 tons of hammer marks. Extremely robust, handy, skid-proof and dimensionally stable. IP54 splash-proof due to screwed-on sealing. ABL quick release mechanism Large connection space for wires up to 2.5 mm2. Cable diameter from 6 - 12 mm. Easy and comfortable connection by cap fixing screw. Open connection screws and. One-way screws that can be connected with a single screwdriver. Use Case: For use under difficult conditions. For highest mechanical load in dry, damp and wet rooms as well as outside, e.g. on construction sites and in agricultural locations.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?