• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 100000075 Safety mains socket Plastic halogen-free 250 V Blue IP20

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety mains socket

Features

halogen-free

Connector version

straight

Nominal voltage

250 V

Material

Plastic

Factory colour

Blue

IP20

For mains outlet

F

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783255 ABL Sursum 100000075 Safety mains socket Plastic halogen-free 250 V Blue IP20

Datasheet 3783255 ABL Sursum 100000075 Safety mains socket Plastic halogen-free 250 V Blue IP20

Security datasheet

Security datasheet 3783255 ABL Sursum 100000075 Safety mains socket Plastic halogen-free 250 V Blue IP20

Security datasheet 3783255 ABL Sursum 100000075 Safety mains socket Plastic halogen-free 250 V Blue IP20

Description

The coupling of the high-tech product family according to protection contact standard consists of Elamid and is made in Germany. Product advantages: Loadable up to 1 ton hammer symbols. Protection class IP20 thanks to screw-in seal with self-locking protection. Cable strain relief and cable sealing. Large connection space for wires up to 2.5 mm2. Cable diameter from 6 - 12 mm. Easy and comfortable connection by cap fixing screw. Open connection screws and. One-way screws that can be connected with a single screwdriver. Use Case: For use under difficult conditions. For heavy mechanical stress in dry, damp and wet rooms as well as outside, e.g. on construction sites or in agricultural locations.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?