• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 1662050 Flush-mount socket incl. lid IP54 Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount socket

Light bulb features

incl. lid

Nominal voltage

250 V

Nominal current

16 A

Flange dimensions

50x50 mm

Factory colour

Blue

IP54

Type

Earthing contact socket-outlet CEE 7/3 (type F)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786097 ABL Sursum 1662050 Flush-mount socket incl. lid IP54 Blue

Description

The earthing contact, flush-mounted socket is made of high-impact thermoplastic. The installation socket is heat-, cold- and UV-resistant and splash-proof according to IP54. With four-way flange mounting, hinged cover and increased contact protection. The earthing contact socket is Made in Germany.

This text is machine translated.