• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 2407110 PERILEX plug halogen-free IP20 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PERILEX plug

Light bulb features

halogen-free

Nominal voltage

400 V

Nominal current

16 A

Factory colour

White

IP20

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785287 ABL Sursum 2407110 PERILEX plug halogen-free IP20 White

Description

The PERILEX angled plug according to DIN 49445/46 consists of thermoset plastic and is heat, cold and UV resistant.

This text is machine translated.