• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 2491010 Surface-mount socket halogen-free IP20 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surface-mount socket

Light bulb features

halogen-free

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

White

IP20

Dim

(W x H x D) 67 x 67 x 48.6 mm

Width

67 mm

Height

67 mm

Depth

48.6 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783121 ABL Sursum 2491010 Surface-mount socket halogen-free IP20 White

Description

The PERILEX surface-mounted socket according to DIN 49445/46 consists of thermoset plastic and is heat, cold as well as UV resistant.

This text is machine translated.