• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum 4E 1561 Socket cube Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket cube

No. of PG sockets

4

Type

depends

Cable features

fixable

IP44

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785269 ABL Sursum 4E 1561 Socket cube Grey

Description

The dependent energy cube is wired ready for connection Each energy cube, including mounting equipment, is individually tested according to EN 61439-3. The entire energy cube is splash proof according to IP 44. The housing is made of polyamide plastic. This high-quality plastic is especially characterized by its excellent resistance and toughness. The casing color is light gray (electro gray). Without fixtures, the cube has the dimensions of (HxWxD) 160 x 104 x 104 mm. The energy cube is equipped with 4 x safety contact sockets The casing has a suspension bracket and a cable entry (screw connection) from above. The screw connection is suitable for a supply line of 3 x 1.5 mm² up to 5 x 6 mm². The outside diameter of the supply cable may not exceed 19 mm. A terminal block is available for connecting the feed cable. The terminal block is suitable for a supply line of 5 x 6 mm² (rigid).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.