• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum BVNV-M207 Fasteners Black Straight 50 pc(s)

Image similar
Product type
Fasteners
Content
50 pc(s)
Material
Polyamide
Dim
Nenndurchmesser 20 mm; Gewindelänge 11
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Content

50 pc(s)

Dim

Nenndurchmesser 20 mm; Gewindelänge 11

Factory colour

Black

Material

Polyamide

Angled

Straight

Length

47.5 mm

Manufacturer part #

BVNV-M207

Dimensions

Nenndurchmesser 20 mm; Gewindelänge 11 mm

Type

BVNV-M207

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783189 ABL Sursum BVNV-M207 Fasteners Black Straight 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.