• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum BVNV-M329 Fittings Black Straight 20 pc(s)

Product type
Fittings
Content
20 pc(s)
Material
Polyamide
Dim
Nenndurchmesser 32 mm; Gewindelänge 15
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fittings

Content

20 pc(s)

Dim

Nenndurchmesser 32 mm; Gewindelänge 15

Factory colour

Black

Material

Polyamide

Angled

Straight

Length

56 mm

Manufacturer part #

BVNV-M329

Dimensions

Nenndurchmesser 32 mm; Gewindelänge 15 mm

Type

BVNV-M329

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783182 ABL Sursum BVNV-M329 Fittings Black Straight 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.