• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum F.66.12SW F.66.12SW Braided hose Black Plastic 50 m

Product type
Braided hose
Material
Plastic
Factory colour
Black
Min. temperature
-55 °C
Max. temperature
135 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braided hose

Factory colour

Black

Material

Plastic

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

F.66.12SW

Content

50 m

Type

F.66.12SW

Nominal diameter

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783834 ABL Sursum F.66.12SW F.66.12SW Braided hose Black Plastic 50 m

Description

ABB Stotz contact PMAJACK braided hose F.66.12SW for bundling and protection against mechanical damage by sharp edges. The surface is untreated. The hose is made of plastic and is black. 160 mm clear width for your cable.

This text is machine translated.