• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum NVNZ-M160S/P1-L Fasteners Black M16 Straight 50 pc(s)

Product type
Fasteners
Content
50 pc(s)
Material
Polyamide
Dim
Nenndurchmesser 10 mm; Gewindelänge 15
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Content

50 pc(s)

Dim

Nenndurchmesser 10 mm; Gewindelänge 15

Factory colour

Black

Material

Polyamide

Angled

Straight

External thread

M16

Length

58.5 mm

Manufacturer part #

NVNZ-M160S/P1-L

Dimensions

Nenndurchmesser 10 mm; Gewindelänge 15 mm

Type

NVNZ-M160S/P1-L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783170 ABL Sursum NVNZ-M160S/P1-L Fasteners Black M16 Straight 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.