• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum PCLG-23B.50 Conduit Black 50 m

Product type
Conduit
Content
50 m
Material
Polyamide
Conduit features
halogen-free
Flexible
Dim
Nenndurchmesser 23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

50 m

Dim

Nenndurchmesser 23

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Flexible

Max. temperature

105 °C

Min. temperature

-50 °C

Length

50 m

Manufacturer part #

PCLG-23B.50

Dimensions

Nenndurchmesser 23 mm

Type

PCLG-23B.50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787744 ABL Sursum PCLG-23B.50 Conduit Black 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.