• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum PCLT-10B.50 Sleeving Black 50 m

Product type
Sleeving
Content
50 m
Material
Polyamide
Dim
Nenndurchmesser 10
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeving

Content

50 m

Dim

Nenndurchmesser 10

Factory colour

Black

Material

Polyamide

Length

50 m

Manufacturer part #

PCLT-10B.50

Dimensions

Nenndurchmesser 10 mm

Type

PCLT-10B.50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783810 ABL Sursum PCLT-10B.50 Sleeving Black 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.