• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum RKS-29 Sleeve 30 pc(s)

Product type
Sleeve
Content
30 pc(s)
Material
Plastic
Conduit features
halogen-free
Suitable for diameters
38 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Content

30 pc(s)

Material

Plastic

Conduit features

halogen-free

Suitable for diameters

38 mm

Manufacturer part #

RKS-29

Type

RKS-29

Type

push

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783157 ABL Sursum RKS-29 Sleeve 30 pc(s)

Description

These cylindrical end sleeves are made of modified polyamide. The material is self-extinguishing, halogen-free and cadmium-free. The RKS end sleeves are used as a corrugated pipe connection, where threaded screw joints are not required. The end sleeves offer a clean pipe seal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.