• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum VCSG-23B.50 VCSG-23B.50 Conduit Black 22 mm 50 m

Product type
Conduit
Content
50 m
Material
Polyamide
Inside diameter
22 mm
Outside Ø
28.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyamide

Inside diameter

22 mm

Outside Ø

28.5 mm

Manufacturer part #

VCSG-23B.50

Type

VCSG-23B.50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783824 ABL Sursum VCSG-23B.50 VCSG-23B.50 Conduit Black 22 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.