• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum VCSG-48B.30 VCSG-48B.30 Conduit Black 46.8 mm 30 m

Product type
Conduit
Content
30 m
Material
Polyamide
Inside diameter
46.8 mm
Outside Ø
54.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

30 m

Factory colour

Black

Material

Polyamide

Inside diameter

46.8 mm

Outside Ø

54.4 mm

Manufacturer part #

VCSG-48B.30

Type

VCSG-48B.30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787747 ABL Sursum VCSG-48B.30 VCSG-48B.30 Conduit Black 46.8 mm 30 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.