Surface-mounted small distributor,without door,with plug-in terminals,PE 6 x2.5-16 + 21 x1.5-4mm²,N+N 2x(3 x 2.5-16 + 14 x1.4-4mm²),additional N-FI terminal 56 x 16.2 x 10mm²,Dimensions WxHxD (mm) 4 x106,TE 18mm 48/3,rows 300,Surface-mounted small distributor,without door,Protection type: IP30,for devices up to 63A, plastic distribution boards, standard with adjustment for the incoming and outgoing lines and knockouts for back and side channels, knockouts for cable channels, device series for 12 TE (expandable to 14 TE), color: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,PE/N-terminal with +,-screws,touch-safe,with mounting-friendly locking of the PE+N-carrier,from 2-row version with additional FI-N-terminal,For installation devices from 51 to 68mm,with lowered device support rail (accessories) Can also be used up to 88mm,Full-door panel with optional right-panel, full-door angle with optional, full-door-panel-panel, optional, full-door-panel-panel-panel-white, optional, 9016 degree
This text is machine translated.