• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPC30141 Cu-rail FB1 40x10mm horizontally, punched for 1-way converter component Copper rail 1 pc(s)

Image similar
Product type
Copper rail
Content
1 pc(s)
Suitable for
Other
Max. conductor cross section
0 mm²
Width clamp
0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

Other

0 mm²

0 mm

40-40 mm

10-10 mm

TRUE

TRUE

TRUE

0 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461263 ABN ABNPC30141 Cu-rail FB1 40x10mm horizontally, punched for 1-way converter component Copper rail 1 pc(s)

Description

Cu-rail 40x10mm 1FB for converter 1-way horizontal field dimension, perforated

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?