• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPV109C02 ABNPV109C02 Distributor board Content 1 pc(s)

Product type
Distributor board
Content
1 pc(s)
Width
250 mm
Height
1350 mm
Depth
140 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor board

Content

1 pc(s)

250 mm

1350 mm

140 mm

FALSE

With notch

TRUE

7

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457636 ABN ABNPV109C02 ABNPV109C02 Distributor board Content 1 pc(s)

Description

Distribution panel with SAS consists of: 1x distribution panel 7-row without PE/N plug-in terminals, busbar system 5-pin, 5x connection terminals 16 mm²

This text is machine translated.